Phoenix Contact PC 16/2-ST 10.16 Series Pluggable Terminal Block, 2-Contact, 10.16 mm Pitch, 1 Row, 1967375

Subtotal (1 box of 50 units)*

£327.80

(exc. VAT)

£393.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£6.556£327.80

*price indicative

RS Stock No.:
170-3881
Mfr. Part No.:
1967375
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

10.16mm

Current

76A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

16mm²

Connector Gender

Female

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

6AWG

Orientation

Straight

Wire Connection Method

Screw

Colour

Green

Voltage

1kV

Length

41.5mm

Standards/Approvals

CB, CCA, cULus, EAC, SEV, UL, cUL

Width

20.16mm

Series

PC 16/2-ST 10.16

Depth

27.8mm

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors


COMBICON PC 16 series plug-in Terminal Block connectors with female sockets. The Terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging Terminal Block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits


• Screw connection

• Well-known connection principle allows worldwide use

• Low temperature rise, thanks to maximum contact force

• 10.16 mm pitch

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy