Phoenix Contact MCV 1.5/11-G-3.81 Series Pluggable Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 1803510
- RS Stock No.:
- 170-3852
- Mfr. Part No.:
- 1803510
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£141.60
(exc. VAT)
£169.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.832 | £141.60 |
*price indicative
- RS Stock No.:
- 170-3852
- Mfr. Part No.:
- 1803510
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250V | |
| Series | MCV 1.5/11-G-3.81 | |
| Width | 43.3mm | |
| Standards/Approvals | No | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 11 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250V | ||
Series MCV 1.5/11-G-3.81 | ||
Width 43.3mm | ||
Standards/Approvals No | ||
Depth 12.6mm | ||
Length 7.25mm | ||
Phoenix Contact MC & MCV PCB headers - 3.81 mm pitch
The MC & MCV range of PCB headers from Phoenix contact are well known, and versatile connectors. They feature multiple connection technologies so that you can use one header for multiple different uses, all while having a premium build. The range all feature a 3.81 mm pitch and can be mounted via wave soldering straight onto your motherboard or any PCB. Furthermore, these connectors are mounted vertically so this allows you to arrange them in multi-row arrangements on your PCB.
The housings are MADE from a green PBT (Polybutylene terephthalate) making them sturdy thanks to PBT's great properties, this, in turn, means these PCB headers can be used in some extreme conditions. Both MC & MCV series can work in temperatures from -40°C up to 100°C.
Features and benefits:
What is a PCB header?
A PCB header is a type of connector that is used on printed circuit boards, most commonly motherboards to allow you to connect other accessories or cables into a single connector on the circuit board. They come in different shapes and sizes and can be mounted in various ways. The MC & MCV series are all recommended to be wave soldered onto the PCB.
Related links
- Phoenix Contact MCV 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCV 1.5/11-G-3.81 P26 THR Series Pluggable Terminal Block 3.81 mm Pitch 1707515
- Phoenix Contact MC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803361
- Phoenix Contact IMC 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862661
- Phoenix Contact IMCV 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875519
- Phoenix Contact MCD 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830046
- Phoenix Contact MCDV 1.5/11-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830499
- Phoenix Contact MCV 1.5/11-G-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1836383


