Phoenix Contact MSTB 2.5/9-ST Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1754588
- RS Stock No.:
- 170-3812
- Mfr. Part No.:
- 1754588
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£300.85
(exc. VAT)
£361.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.017 | £300.85 |
*price indicative
- RS Stock No.:
- 170-3812
- Mfr. Part No.:
- 1754588
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Straight | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 45mm | |
| Length | 18.2mm | |
| Width | 40mm | |
| Standards/Approvals | No | |
| Series | MSTB 2.5/9-ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Straight | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 320V | ||
Depth 45mm | ||
Length 18.2mm | ||
Width 40mm | ||
Standards/Approvals No | ||
Series MSTB 2.5/9-ST | ||
Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors
The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.
The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is MADE from a polyamide material.
Features and benefits:
Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks
Related links
- Phoenix Contact MSTB 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact MSTB 2.5 HC/9-ST Series Pluggable Terminal Block 5 mm Pitch 1911923
- Phoenix Contact FRONT-MSTB 2.5/9-ST Series Pluggable Terminal Block 5 mm Pitch 1779482
- Phoenix Contact MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757080
- Phoenix Contact MSTB 2.5/ 9-GF Series Pluggable Terminal Block 5 mm Pitch 1776760
- Phoenix Contact MSTB 2.5/9-STZ Series Pluggable Terminal Block 5 mm Pitch 1758995
- Phoenix Contact MSTB 2.5 HC/9-STF Series Pluggable Terminal Block 5 mm Pitch 1912142
- Phoenix Contact FRONT-MSTB 2.5/9-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777358


