Phoenix Contact MSTB 2.5/7-ST Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1754546

Subtotal (1 box of 50 units)*

£231.75

(exc. VAT)

£278.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£4.635£231.75

*price indicative

RS Stock No.:
170-3811
Mfr. Part No.:
1754546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Colour

Green

Wire Connection Method

Screw Connection with Tension Sleeve

Voltage

320V

Series

MSTB 2.5/7-ST

Width

30mm

Depth

15mm

Length

18.2mm

Standards/Approvals

No

Phoenix Contact CLASSIC COMBICON MSTB 2,5 5.0mm Plug-in Terminal Block Connectors


The MSTB connectors from Phoenix Contact are from their COMICON range that is very well known for its simplicity but brilliant quality. These connectors feature multiple connection technologies so you can have maximum versatility to use one header for all applications. Not to mention, these connectors can come either in a right-angle orientation or straight orientations for maximum options. MSTB connectors feature a closed contour to help ensure the plug-in connector has good stability. Also, the MSTB series have a low-temperature rise thanks to their maximum contact force and feature an integrated double steel spring that adds additional safety to help prevent temperature and power fluctuations.

The connectors are 5mm pitched, have Cu (Copper) alloy contacts and the housing is MADE from a polyamide material.

Features and benefits:


  • Well known mounting principle allows for worldwide use

  • The MSTB series can be used for all PCB connectors thanks to allowing multiple connection technologies

  • Built from a Durable Polyamide material

  • Linear pinning that is designed to be soldered by a wave soldering technique (through-hole)

  • Easy connection to the PCB - simply crimp your wire into a header and plug-in to these connectors

  • Maximum contact force - low-temperature rise

  • Dual steel spring - prevents power & temperature fluctuations

  • Phoenix Contact COMBICON 5.0mm Two Part Terminal Blocks


    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy