Phoenix Contact FK-MC 0.5/7-ST-2.5 Series Pluggable Terminal Block, 7-Contact, 2.5 mm Pitch, 1 Row, 1881370
- RS Stock No.:
- 161-7246
- Mfr. Part No.:
- 1881370
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£359.65
(exc. VAT)
£431.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £7.193 | £359.65 |
*price indicative
- RS Stock No.:
- 161-7246
- Mfr. Part No.:
- 1881370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 160V | |
| Series | FK-MC 0.5/7-ST-2.5 | |
| Standards/Approvals | No | |
| Width | 19.2mm | |
| Length | 18.1mm | |
| Depth | 11.75mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 160V | ||
Series FK-MC 0.5/7-ST-2.5 | ||
Standards/Approvals No | ||
Width 19.2mm | ||
Length 18.1mm | ||
Depth 11.75mm | ||
Phoenix Contact Pluggable Terminal Block, Female, 4A Current Rating - FK-MC 0.5/ 7-ST-2.5 - 1881370
Safely transfer signals, data and power to your circuit board with this pluggable Terminal Block from Phoenix Contact. Its female connectors have built-in spring cages that stop conductors from moving, eliminating the risk of vibrations disrupting transfers. As the unit supports up to seven conductors at once, it gives you a convenient connection point to add devices to your PCB-mounted system. A Compact 2.5mm pitch lets you install the component in narrow spaces for versatility.
The Terminal block's hard-wearing PA housing provides effective impact protection, so you can Trust your conductors are safeguarded against shocks. A straight body orientation means the contacts are easily accessible for quick wiring. They're MADE of tin-plated copper alloy that ensures effective electrical connections for reliable power and data transmission. Connectors like this one are typically used to control automated machinery and in server management applications.
Features & Benefits
• High surge voltage rating of 2.5kV to withstand electrical faults
• Wide operating temperature range between -40°C and +100°C for use in harsh industrial conditions
• Certified according to IEC 60999-1 standards to indicate minimal risk of conductor damage during mating
Related links
- Phoenix Contact FK-MC 0.5/7-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC 0.5/6-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881367
- Phoenix Contact FK-MC 0.5/9-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881396
- Phoenix Contact FK-MC 0.5/9-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch, 1 Row
- Phoenix Contact FK-MC 0.5/10-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881406
- Phoenix Contact FK-MC 0.5/5-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881354
- Phoenix Contact FK-MC 0.5/4-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881341
- Phoenix Contact FK-MC 0.5/8-ST-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1881383


