Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1840382
- RS Stock No.:
- 161-7224
- Mfr. Part No.:
- 1840382
- Brand:
- Phoenix Contact
Subtotal (1 box of 250 units)*
£916.25
(exc. VAT)
£1,099.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 250 unit(s) shipping from 25 June 2026
- Plus 500 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £3.665 | £916.25 |
*price indicative
- RS Stock No.:
- 161-7224
- Mfr. Part No.:
- 1840382
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 160V | |
| Series | MC 1.5/4-ST-3.5 | |
| Depth | 11.1mm | |
| Width | 16.1mm | |
| Standards/Approvals | RoHS | |
| Length | 14mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 160V | ||
Series MC 1.5/4-ST-3.5 | ||
Depth 11.1mm | ||
Width 16.1mm | ||
Standards/Approvals RoHS | ||
Length 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact PCB Header, 4 Positions, 3.5mm Pitch - MC 1.5/ 4-ST-3.5 - 1840382
Need to expand the connectivity of your board-mounted system? This PCB header from Phoenix Contact has four female connectors to support multiple devices at once, so it makes for a convenient connection point. With its narrow 3.5mm pitch, the Compact unit mounts directly onto crowded circuit boards, taking up minimal space. Efficient tin-plated copper alloy contacts support effective connections for reliable power and data delivery.
The Terminal Block's robust PA casing provides effective shock protection, stopping impacts from damaging its sensitive pins. A single-row design makes this a space-saving option for installation in Compact systems. As it supports conductors with cross-sections between 0.14 and 1.5mm², the Block is widely compatible with common equipment. The sockets use a plug-in connection method, so you can easily switch appliances without any additional wiring.
Features & Benefits
• High surge voltage rating of 2.5kV for effective protection against electrical faults
• Secure screw terminals with built-in tension sleeves to eliminate disruption from vibrations
• Inflammability rating of V0 according to UL 94 for minimal risk of fire spread
• Meets ISO 6988 standards for heat stress and corrosion resistance
Related links
- Phoenix Contact MC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact MC 1.5/4-ST-3.5 BK Series Pluggable Terminal Block 3.5 mm Pitch 1916410
- Phoenix Contact MC 1.5/4-ST-3.5-LR Series Pluggable Terminal Block 3.5 mm Pitch 1816878
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1863178
- Phoenix Contact TFMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1772634
- Phoenix Contact FMC 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1952283
- Phoenix Contact MCVR 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Phoenix Contact FK-MCP 1.5/4-ST-3.5 Series Pluggable Terminal Block 3.5 mm Pitch 1939934


