Phoenix Contact Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1898855
- RS Stock No.:
- 638-696
- Mfr. Part No.:
- 1898855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£226.28
(exc. VAT)
£271.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £226.28 | £4.526 |
*price indicative
- RS Stock No.:
- 638-696
- Mfr. Part No.:
- 1898855
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header is designed to meet the demanding needs of modern electrical applications, offering a robust and reliable solution for effective connections. With a nominal cross section of 2.5 mm² and a striking green colour, it stands out in any assembly. Engineered for superior performance, it supports a maximum current rating of 12 A at a rated voltage of 320 V. The product's wave soldering mount design allows for easy integration into various devices, while its linear pin layout ensures straightforward installation and connection.
Accommodates various connection technologies with a single header
Complies with international standards for environmental safety
Offers a tight connection for enhanced durability and reliability
Constructed from high quality materials to ensure long term performance
Facilitates straightforward installation with secure pin layouts
Perfect for use in automation and device manufacturing applications
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1899304
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1809750
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1836095
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1786420
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110583
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110631
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110609
- Phoenix Contact MSTB 2.5/4-ST-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1757035


