Phoenix Contact Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 1995635

Subtotal (1 pack of 250 units)*

£147.16

(exc. VAT)

£176.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£147.16£0.589

*price indicative

RS Stock No.:
638-178
Mfr. Part No.:
1995635
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5mm

Number of Rows

1

COO (Country of Origin):
SK
The Phoenix Contact PST 1.3/2-H-5.0 pin strip offers a robust and adaptable solution for modern electrical connectivity needs. Designed to accommodate wave and reflow soldering processes, this pin strip provides exceptional reliability with its highly temperature-resistant plastic construction. With a nominal cross section of 1.5 mm² and a compact pitch of 5 mm, it is engineered for seamless integration into various applications, ensuring effective transmission of voltage and current. Whether in a commercial environment or industrial setting, its compact yet efficient design facilitates a straightforward installation process. The pin strip not only complies with necessary regulations but also boasts of a sleek black colour, enhancing the overall aesthetic of your device. Ideal for those seeking quality performance combined with user-friendly features, the pin strip is a vital component for any electrical grid.

Suitable for both wave and reflow soldering techniques

Manufactured from temperature-resistant plastics for added durability

Compact design aids in space-efficient installations

Compatible with the COMBICON pin strip connectors for optimized use

Robust pin layout ensures stable connections

Designed to handle varying electrical loads based on plug compatibility

WEEE/RoHS compliant, making it an environmentally friendly choice

Packed in cardboard for sustainable packaging options

Offers significant weight advantages, facilitating easier handling

Extensively tested to ensure compliance with international electrical standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy