Phoenix Contact Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 1898842
- RS Stock No.:
- 609-796
- Mfr. Part No.:
- 1898842
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£183.01
(exc. VAT)
£219.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.01 | £3.66 |
*price indicative
- RS Stock No.:
- 609-796
- Mfr. Part No.:
- 1898842
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 32V | |
| Width | 34.84mm | |
| Standards/Approvals | VDE, cULus Recognised | |
| Length | 12mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Orientation Straight | ||
Colour Green | ||
Voltage 32V | ||
Width 34.84mm | ||
Standards/Approvals VDE, cULus Recognised | ||
Length 12mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through Header is a vital component for ensuring reliable connectivity in your automation systems. Designed to meet the diverse demands of industrial applications, its robust construction promotes longevity and performance. The product features a nominal cross section of 2.5 mm² and successfully accommodates up to three connections with a compact pitch of 5.08 mm. This connection solution is ideal for use with COMBICON connectors, facilitating seamless integration into existing systems. Its green, tin plated contact surface guarantees excellent electrical performance while meeting all relevant compliance standards.
Designed with a linear pin layout to facilitate easy installation
Compact design supports flexible positioning within devices
Meets stringent testing specifications for electrical and mechanical reliability
Offers the option of both solder connection and standardised slip on connection
Related links
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1376508
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161208
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1912197
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110629
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1942387
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1110582
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1161188
- Phoenix Contact Pluggable Terminal Block 5.08 mm Pitch 1911978


