Phoenix Contact FKCOR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1861234
- RS Stock No.:
- 558-605
- Mfr. Part No.:
- 1861234
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£527.77
(exc. VAT)
£633.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £527.77 | £2.111 |
*price indicative
- RS Stock No.:
- 558-605
- Mfr. Part No.:
- 1861234
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | FKCOR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series FKCOR | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector stands as a robust solution tailored for efficient connectivity in DIN-rail-mountable devices. Distinguished by its innovative push-in spring connection method, this connector simplifies the cabling process, allowing for quick and hassle-free installations without the need for tools. With a compact design featuring two positions and a pitch of 5.08 mm, it is perfect for diverse applications that require reliable connections. The environmentally-friendly materials used in its construction ensure compliance with stringent RoHS regulations, offering peace of mind for sustainable practices. Ideal for compact PCB layouts, the FKCOR series embodies precision engineering with exceptional performance specifications, including a nominal current of 12 A and a rated voltage of 320 V, making it a versatile addition to any electrical assembly.
Designed for straightforward installation in tight spaces
Colour coded actuating push button enables intuitive operation
Capable of handling both rigid and flexible conductor cross sections
Integration with the COMBICON range enhances versatility in applications
Hot dip tin plated contacts ensure durability and corrosion resistance
Test option feature facilitates convenient and quick testing
Compliant with IEC standards for added reliability and safety
Durable housing material withstands various environmental conditions
Related links
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861467
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861690
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861768
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861302
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861742
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861519
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861535
- Phoenix Contact FKCOR Series Pluggable Terminal Block 5.08 mm Pitch 1861548


