Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1860578
- RS Stock No.:
- 558-131
- Mfr. Part No.:
- 1860578
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£520.92
(exc. VAT)
£625.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £520.92 | £5.209 |
*price indicative
- RS Stock No.:
- 558-131
- Mfr. Part No.:
- 1860578
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | 5/..-ST, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series 5/..-ST, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is intelligently designed to enhance connectivity within DIN-rail-mountable devices. Featuring a nominal cross-section of 2.5 mm² and a vibrant green colour, it ensures easy identification while delivering a robust performance with a nominal current of 12 A and rated voltage of 320 V. The innovative push-in spring connection method simplifies installation without the need for special tools, promoting efficient use of time. Additionally, the connector accommodates a versatile range of wire gauges, supporting both rigid and flexible connections. Its lightweight design, packed in cardboard, makes it an excellent choice for both transport and assembly, while compliance with various international standards ensures reliability in diverse applications. Enjoy peace of mind with this connector's user-friendly features and superior quality.
Offers intuitive operation with a colour coded actuating push button
Reduces installation time with a tool free push in connection
Integrated test option allows quick testing without disconnecting
Compatible with the MSTB 2.5 range for versatile applications
Environmentally friendly design complying with RoHS and REACH standards
Durable construction guarantees long lasting performance under varying conditions
Related links
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 6-Contact 1 Row, 1860581
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/..-STF 5-Contact 1 Row, 1860808
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1902149


