Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row, 1860549

Subtotal (1 pack of 250 units)*

£527.77

(exc. VAT)

£633.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£527.77£2.111

*price indicative

RS Stock No.:
558-129
Mfr. Part No.:
1860549
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Series

5/..-ST, FKCOW 2

COO (Country of Origin):
PL
The Phoenix Contact PCB connector is expertly designed for seamless integration in a variety of applications, including DIN-rail mounting. Its innovative push-in spring connection method ensures a tool-less, time-saving installation. With a robust construction and a colour-coded actuating push button, it guarantees intuitive operation and reliable performance. The connector offers a nominal cross section of 2.5 mm² and features a green housing for easy identification. Compliant with international standards, this connector enables secure and efficient connections while enhancing electrical safety through its rated voltage capabilities. Specifically tailored for flexibility, it accommodates various conductor sizes, making it a versatile choice in modern electrical systems.

Utilises a push-in spring connection for effortless installation

Features a green housing for easy visibility and identification

Allows for multiple conductor cross-section size options

Equipped with an integrated testing option for convenient diagnostics

Crafted to withstand high temperatures, suitable for demanding environments

Complies with international safety and quality standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy