Phoenix Contact FKCOR Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1861276

Subtotal (1 pack of 100 units)*

£624.18

(exc. VAT)

£749.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£624.18£6.242

*price indicative

RS Stock No.:
557-983
Mfr. Part No.:
1861276
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Series

FKCOR

COO (Country of Origin):
PL
The Phoenix Contact PCB connector offers a robust and efficient solution for connecting circuits in your DIN-rail-mounted devices. Designed with user convenience in mind, this connector features a push-in spring connection method that eliminates the need for additional tools, facilitating quicker installation and improved productivity. Its compact dimensions and innovative design ensure that it integrates seamlessly into diverse applications, making it an ideal choice for those seeking reliable and high-performance connectivity. Additionally, its superior material composition guarantees long-lasting durability and compliance with stringent regulatory standards, ensuring peace of mind in challenging operating conditions. Whether you're building complex control systems or simple wiring configurations, this connector provides the unmatched versatility and reliability that you need.

Time-saving push-in connection simplifies installation

Intuitive colour-coded actuating push button enhances operator experience

Integrated test option allows for quick and efficient troubleshooting

Compatible with the MSTB 2,5 range for extended functionality

Designed to withstand extreme temperatures for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy