Phoenix Contact 5/..-ST-RF, FKC 2 Series Pluggable Terminal Block, 3-Contact, 5 mm Pitch, 1 Row, 1947065

Subtotal (1 pack of 100 units)*

£366.49

(exc. VAT)

£439.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£366.49£3.665

*price indicative

RS Stock No.:
557-866
Mfr. Part No.:
1947065
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

3

Pitch

5mm

Number of Rows

1

Series

5/..-ST-RF, FKC 2

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed for reliable interconnections in your electrical applications. Featuring a robust and practical design, it offers a nominal cross section of 2.5 mm², allowing for seamless integration into various systems. With a striking green colour, this connector not only serves a functional purpose but also enhances visibility within your installations. Its intuitive push-in spring connection eliminates the need for special tools, making installation a breeze. Thanks to its compatibility with the MSTB 2.5 connector system, this product is ideal for versatile connectivity solutions. Emphasising user-friendly operation, the design features a colour-coded actuating push button that ensures simple and efficient handling. The additional integrated test option allows for quick diagnostics, ensuring that your connections remain robust and dependable.

Compact design optimises space in electrical assemblies

Snap-in locking mechanism ensures a secure connection

Test option incorporated for easy functionality checks

Compatible with the MSTB 2,5 range for enhanced flexibility

Temperature resilience supports diverse operational environments

Colour-coded elements provide immediate visual references

Environmentally conscious design adheres to WEEE/RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy