Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1860581
- RS Stock No.:
- 556-928
- Mfr. Part No.:
- 1860581
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£624.18
(exc. VAT)
£749.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £624.18 | £6.242 |
*price indicative
- RS Stock No.:
- 556-928
- Mfr. Part No.:
- 1860581
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | 5/..-ST, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series 5/..-ST, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for efficient and reliable connections in various applications. This sleek connector facilitates a nominal current of 12 A, ensuring optimal performance in demanding environments. Constructed with a robust green PA housing, it promises durability and resilience, while the intuitive push-in spring connection method allows for quick and tool-free installations. With a compact pitch of 5.08 mm and an impressive number of connections, it meets the needs of modern electronic designs, streamlining cabling tasks and enhancing overall device functionality. Additionally, its integrated test option allows for straightforward diagnostics, reinforcing operational reliability.
The compact design enhances space efficiency in enclosures
Tool free installation simplifies setup and reduces installation time
The colour coded actuating push button ensures intuitive operation
Integrated test option facilitates convenient testing of connections
Compatibility with the MSTB 25 range broadens application potential
High quality contact materials assure excellent electrical performance
The housing material provides high resistance to environmental stressors
Related links
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 4-Contact 1 Row, 1860565
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/..-STF 6-Contact 1 Row, 1860811
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772


