Phoenix Contact PTSM Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1709465
- RS Stock No.:
- 556-743
- Mfr. Part No.:
- 1709465
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£626.84
(exc. VAT)
£752.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £626.84 | £6.268 |
*price indicative
- RS Stock No.:
- 556-743
- Mfr. Part No.:
- 1709465
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Series | PTSM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Series PTSM | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB connector is designed for reliability and ease of use in various applications, offering a compact solution for your connectivity needs. The combination of push-in spring technology and intuitive locking mechanisms ensures secure connections without the need for additional tools. Crafted with a white finish, this connector not only withstands the rigours of soldering but also maintains a clean aesthetic throughout its operational life. With high current-carrying capabilities and excellent thermal performance, this connector fits seamlessly into modern electronic systems, ensuring stable operations even under demanding conditions.
High current capacity ensures efficient power distribution
Compact design maximises space without compromising performance
Sn-plated contact surfaces enhance conductivity and durability
Time-saving installation facilitates quick assembly during production
Snap-in locking prevents accidental disconnections
Wide operating temperatures guarantee performance in various environments
Environmentally friendly composition aligns with industry sustainability standards
Lightweight construction reduces overall system mass
Related links
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1709456
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1709464
- Phoenix Contact PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1840035
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1778586
- Phoenix Contact PTSM 0.5/8-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778890
- Phoenix Contact PTSM 0.5/4-P-2.5 Series Pluggable Terminal Block 2.5 mm Pitch 1778858
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1778641
- Phoenix Contact COMBICON PTSM Series Pluggable Terminal Block 2.5 mm Pitch 1815277


