Phoenix Contact PTSM Series Pluggable Terminal Block, 8-Contact, 2.5 mm Pitch, 1 Row, 1709456

Subtotal (1 pack of 100 units)*

£655.96

(exc. VAT)

£787.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£655.96£6.56

*price indicative

RS Stock No.:
556-741
Mfr. Part No.:
1709456
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

2.5mm

Number of Rows

1

Series

PTSM

COO (Country of Origin):
GR
The Phoenix Contact PCB Connector is designed for seamless integration into your electronic projects, offering exceptional reliability and performance. Its innovative push-in spring connection technology allows for quick installations without the need for specialised tools, saving you precious time during assembly. This connector's robust construction ensures a stable and durable connection, making it ideal for both professional and DIY applications. With a compact design and a nominal current capacity of 6 A, this connector is perfect for high-density mounting on PCBs, enabling efficient space utilisation. Its white colour not only provides a clean aesthetic but also ensures stable performance during soldering and everyday use. Trust this PCB connector to deliver the quality and efficiency you demand from your electronic components.

Designed for easy and efficient plug in connectivity

Offers superior current carrying capacity in a compact size

White finish maintains aesthetic integrity throughout its lifespan

Provides reliable long term contact stability for consistent performance

Constructed with materials that comply with WEEE and RoHS directives

Compatible with a range of conductor sizes for versatile use

Tested to withstand rigorous environmental conditions ensuring durability

Enables straightforward assembly without the requirement for tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy