Phoenix Contact 5/..-ST, FKCOW 2 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 1860565
- RS Stock No.:
- 556-298
- Mfr. Part No.:
- 1860565
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£1,044.15
(exc. VAT)
£1,252.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,044.15 | £4.177 |
*price indicative
- RS Stock No.:
- 556-298
- Mfr. Part No.:
- 1860565
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Series | 5/..-ST, FKCOW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Series 5/..-ST, FKCOW 2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector exemplifies modern connectivity solutions, seamlessly integrating functionality with robustness. Designed for an effortless wiring experience, it facilitates a complex range of applications while ensuring reliability and efficiency. The FKCOW 2.5/4-ST-5.08 is paramount for any DIN-rail-mounted setup, allowing for a hassle-free push-in connection. This product stands out with its meticulously crafted features, ensuring adherence to safety and performance standards. Its intuitive design, combined with high-quality materials, aims to meet the demanding requirements of various industries, making it a vital addition to any electrical system.
Time saving push in connection technology eliminates the need for tools
Colour coded actuating push button enhances user experience
Integrated testing options streamline diagnostics for users
Orthogonal conductor connection simplifies cabinet wiring
Constructed from durable flame resistant materials for extended longevity
Environmentally friendly complying with rigorous RoHS and REACH guidelines
Related links
- Phoenix Contact 5/..-ST 2-Contact 1 Row, 1860549
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
- Phoenix Contact 5/..-ST 6-Contact 1 Row, 1860581
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 3-Contact 1 Row, 1860552
- Phoenix Contact 5/..-STF 4-Contact 1 Row, 1860798
- Phoenix Contact 5/..-STF 2-Contact 1 Row, 1860772


