Phoenix Contact 5/..-PI, PTCM 0 Series Pluggable Terminal Block, 4-Contact, 2.5 mm Pitch, 1 Row, 1015244

RS Stock No.:
556-189
Mfr. Part No.:
1015244
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

2.5mm

Number of Rows

1

Series

5/..-PI, PTCM 0

COO (Country of Origin):
DE
The Phoenix Contact PCB connector remarkably combines compact design with high performance, making it a valuable component for a variety of applications. It features a striking white housing that maintains its colour integrity even under high temperatures, ensuring that it not only meets functional requirements but also aesthetic ones. With a nominal current capacity of 6 A and a rated voltage of 160 V, this connector is engineered to facilitate reliable connections in demanding environments. The snap-in locking mechanism ensures secure mounting, preventing accidental disconnections. Designed for use with crimped conductors, it supports both manual and automatic crimping tools, streamlining the assembly process while maintaining durability and efficiency in high-volume production. The connector's clever design ensures it fits seamlessly into various configurations, offering versatility without compromising its core functionality.

Delivers exceptional current carrying capacity in a compact format

Designed to support high-volume crimped conductor connections cost-effectively

Includes a reliable snap-in locking mechanism for secure installations

Meets stringent safety standards, proving reliability across a range of applications

Lightweight design optimises space within electronic assemblies

Compatible with a variety of crimping tools, facilitating versatile assembly options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy