Phoenix Contact DFK Series Pluggable Terminal Block, 5-Contact, 10.16 mm Pitch, 1 Row, 1703645

Subtotal (1 pack of 10 units)*

£257.13

(exc. VAT)

£308.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£257.13£25.713

*price indicative

RS Stock No.:
521-949
Mfr. Part No.:
1703645
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

10.16mm

Number of Rows

1

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector is expertly designed for seamless connections in various applications. Its robust construction ensures reliability, accommodating nominal currents up to 76 A and supporting a rated voltage of 1000 V. This connector features a green housing, which not only enhances its visibility but also adheres to stringent environmental standards. Designed with functionality in mind, the product includes five positions for connecting multiple conductors efficiently. The screw locking mechanism provides added security, ensuring that connections remain steadfast even in challenging environments. Furthermore, its user-friendly installation simplifies the assembly process, making it a preferred choice for professionals seeking a dependable solution for electrical connectivity.

Designed for high-performance with a reliable connection principle

Offers excellent mechanical stability with a screw flange system

Features a high tolerance to both mechanical and thermal stress

Provides effective EMC shielding for enhanced performance

Facilitates tool-free snap-in locking for quick installations

Compatible with various conductor types, ensuring versatility

Meets stringent international safety standards for peace of mind

Simplifies complex connections through a straightforward design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy