Molex Cage Assembly 4-Port 4-Position, 747540420
- RS Stock No.:
- 213-5731
- Mfr. Part No.:
- 747540420
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 213-5731
- Mfr. Part No.:
- 747540420
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Type | Cage Assembly | |
| Number of Ports | 4 | |
| Body Orientation | Horizontal | |
| Number of Contacts | 4 | |
| Contact Material | Copper Alloy | |
| Series | 74754 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Type Cage Assembly | ||
Number of Ports 4 | ||
Body Orientation Horizontal | ||
Number of Contacts 4 | ||
Contact Material Copper Alloy | ||
Series 74754 | ||
- COO (Country of Origin):
- PH
The Molex 747540420 is a SFP cage, which is 1 by 4 ganged, has a spring finger bezel gasket, has 3.05mm press fit pins.
ROHS certificate of compliance
