TE Connectivity QSFP28 Cage Assembly Female 2-Port 2-Position, 2300281-1
- RS Stock No.:
- 172-0655
- Mfr. Part No.:
- 2300281-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-0655
- Mfr. Part No.:
- 2300281-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP28 | |
| Type | Cage Assembly | |
| Gender | Female | |
| Body Orientation | Right Angle | |
| Number of Ports | 2 | |
| Number of Contacts | 2 | |
| Contact Material | Nickel, Silver | |
| Contact Plating | Tin | |
| Voltage Rating | 120 V | |
| Termination Method | Press-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP28 | ||
Type Cage Assembly | ||
Gender Female | ||
Body Orientation Right Angle | ||
Number of Ports 2 | ||
Number of Contacts 2 | ||
Contact Material Nickel, Silver | ||
Contact Plating Tin | ||
Voltage Rating 120 V | ||
Termination Method Press-In | ||
TE Connectivity Cage Assembly
The TE Connectivity 2-way 2-port female right angle cage assembly interconnects CDFP fibre optic or copper transceiver modules to printed circuit (PC) boards. The assembly features alignment posts and fasteners for mechanical retention to the PC board. It provides electromagnetic interference (EMI) suppression, panel ground features to provide electrical contact to the bezel. Also, the assembly has a locking latch and orientation keying for each mating module. This product is used in communication systems.
Features and Benefits
• Nickel and silver contact material
• Pitch size is 19mm
• Press-in termination method
• Tin contact plating
• Voltage rating is 120VAC
• Pitch size is 19mm
• Press-in termination method
• Tin contact plating
• Voltage rating is 120VAC
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• BS EN 61340-5-1:2007
