ABL Sursum Blue 1 Gang Plug Socket, 2 Poles, Type E - French, Outdoor Use
- RS Stock No.:
- 899-8154
- Mfr. Part No.:
- 1662052
- Brand:
- ABL Sursum
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-8154
- Mfr. Part No.:
- 1662052
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Blue | |
| Indoor or Outdoor Use | Outdoor | |
| Socket Type | Type E - French | |
| Mounting Style | Flush Mount | |
| Material | Thermoplastic | |
| Minimum Box Depth | 19.5mm | |
| Overall Height | 61.4mm | |
| Overall Width | 50mm | |
| Overall Depth | 43.5mm | |
| International Protection Rating | IP54 | |
| Overall Dimensions | 61.4 x 50 x 43.5mm | |
| Number of Modules | 1 | |
| Colour Family | Blue | |
| Number of Poles | 2 | |
| Terminal Type | Screw Terminal | |
| Faceplate Mounting Type | Screwed | |
| Faceplate Depth | 24mm | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Blue | ||
Indoor or Outdoor Use Outdoor | ||
Socket Type Type E - French | ||
Mounting Style Flush Mount | ||
Material Thermoplastic | ||
Minimum Box Depth 19.5mm | ||
Overall Height 61.4mm | ||
Overall Width 50mm | ||
Overall Depth 43.5mm | ||
International Protection Rating IP54 | ||
Overall Dimensions 61.4 x 50 x 43.5mm | ||
Number of Modules 1 | ||
Colour Family Blue | ||
Number of Poles 2 | ||
Terminal Type Screw Terminal | ||
Faceplate Mounting Type Screwed | ||
Faceplate Depth 24mm | ||
- COO (Country of Origin):
- DE
