ABL Sursum Grey 1 Gang Plug Socket, 2P + PE Poles, 16A, Schuko, Indoor Use
- RS Stock No.:
- 177-1054
- Mfr. Part No.:
- 1661360
- Brand:
- ABL Sursum
Bulk discount available
Subtotal (1 unit)*
£2.25
(exc. VAT)
£2.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | £2.25 |
| 20 + | £2.04 |
*price indicative
- RS Stock No.:
- 177-1054
- Mfr. Part No.:
- 1661360
- Brand:
- ABL Sursum
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABL Sursum | |
| Number of Gangs | 1 | |
| Colour | Grey | |
| Socket Type | Schuko | |
| Indoor or Outdoor Use | Indoor | |
| Mounting Style | Panel Mount | |
| Current Rating | 16A | |
| Voltage Rating | 250 V | |
| Material | PA | |
| Overall Height | 50mm | |
| Overall Width | 50mm | |
| Overall Depth | 40mm | |
| International Protection Rating | IP20 | |
| Overall Dimensions | 50 x 50 x 40mm | |
| Earth Terminal | Yes | |
| Fixing Standard | Schuko | |
| Number of Modules | 1 | |
| Colour Family | Grey | |
| Number of Poles | 2P + PE | |
| Select all | ||
|---|---|---|
Brand ABL Sursum | ||
Number of Gangs 1 | ||
Colour Grey | ||
Socket Type Schuko | ||
Indoor or Outdoor Use Indoor | ||
Mounting Style Panel Mount | ||
Current Rating 16A | ||
Voltage Rating 250 V | ||
Material PA | ||
Overall Height 50mm | ||
Overall Width 50mm | ||
Overall Depth 40mm | ||
International Protection Rating IP20 | ||
Overall Dimensions 50 x 50 x 40mm | ||
Earth Terminal Yes | ||
Fixing Standard Schuko | ||
Number of Modules 1 | ||
Colour Family Grey | ||
Number of Poles 2P + PE | ||
- COO (Country of Origin):
- DE
ABL Sursum Grey Plug Socket
The ABL Sursum is Schuko grey plug socket with 16A current source. It contains flexible connection option with no hinged lid. This socket is mounted on the panel for indoor use.
Features and Benefits
• Flexible wiring and quick installation
• Plastic material
• Front and back touch protection against accidental finger contact
• Plastic material
• Front and back touch protection against accidental finger contact
Applications
• Residential and commercial purpose
• To plug portable electric appliances
• To plug portable electric appliances
