FUJIYA Pliers, 150 mm Overall, Straight Tip, 40,5mm Jaw
- RS Stock No.:
- 554-920
- Mfr. Part No.:
- 350-150
- Brand:
- FUJIYA
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 554-920
- Mfr. Part No.:
- 350-150
- Brand:
- FUJIYA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FUJIYA | |
| Plier Type | Long Nose Pliers | |
| Overall Length | 150 mm | |
| Cutting Capacity | 2.6 mm | |
| Tip Style | Straight | |
| Jaw Length | 40,5mm | |
| Jaw Depth | 17mm | |
| Select all | ||
|---|---|---|
Brand FUJIYA | ||
Plier Type Long Nose Pliers | ||
Overall Length 150 mm | ||
Cutting Capacity 2.6 mm | ||
Tip Style Straight | ||
Jaw Length 40,5mm | ||
Jaw Depth 17mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Needle-Nose Pliers, Plastic Grips
Ideal for assembling, repairing and disassembling precision devices
Highly durable edge, ideal for strong gripping and bending
Gripper features jagged surface to avoid slipping
Bladed to allow for cutting of iron / copper wire
Standards
Japanese Industrial Standards Committee (JIS): B4623 No. 651 Pliers (No. 350-150 only)

