Mitsubishi FX2N Series PLC CPU for Use with FX2N Series, Transistor Output, 16 (Digital)-Input, Digital Input
- RS Stock No.:
- 320-9058
- Mfr. Part No.:
- FX2N-32MT-ESS/UL
- Brand:
- Mitsubishi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 320-9058
- Mfr. Part No.:
- FX2N-32MT-ESS/UL
- Brand:
- Mitsubishi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi | |
| Manufacturer Series | FX2N | |
| Number of Inputs | 16 (Digital) | |
| Output Type | Transistor | |
| For Use With | FX2N Series | |
| Input Type | Digital | |
| Number of Outputs | 16 (Transistor) | |
| Voltage Category | 100 → 240 V ac | |
| Programming Interface | Computer | |
| Minimum Operating Temperature | 0°C | |
| Battery Backup | Yes | |
| Dimensions | 90 x 150 x 87 mm | |
| Communication Port Type | RS232, RS422, RS485 | |
| Program Capacity | 8000 Steps | |
| Depth | 87mm | |
| Length | 90mm | |
| Width | 150mm | |
| Mounting Type | DIN Rail | |
| Programming Language Used | Ladder Logic | |
| Number of Communication Ports | 1 | |
| Output Current | 500 mA | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Mitsubishi | ||
Manufacturer Series FX2N | ||
Number of Inputs 16 (Digital) | ||
Output Type Transistor | ||
For Use With FX2N Series | ||
Input Type Digital | ||
Number of Outputs 16 (Transistor) | ||
Voltage Category 100 → 240 V ac | ||
Programming Interface Computer | ||
Minimum Operating Temperature 0°C | ||
Battery Backup Yes | ||
Dimensions 90 x 150 x 87 mm | ||
Communication Port Type RS232, RS422, RS485 | ||
Program Capacity 8000 Steps | ||
Depth 87mm | ||
Length 90mm | ||
Width 150mm | ||
Mounting Type DIN Rail | ||
Programming Language Used Ladder Logic | ||
Number of Communication Ports 1 | ||
Output Current 500 mA | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
FX2N PLC
The most advanced series in the FX family of PLCs. It is compact, offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX2N also offers the following:
Choice of 6 I/O sizes, expandable up to 256 I/OHigh processing speed, 0.08μs/basic instruction125 applied instructions, 3072 auxiliary relays, 256 timers, 235 counters, 8000 data registers8K step RAM program memory (expandable to 16K with EEPROM)24Vdc 460mA output for sensors etc (250mA for 16 and 32 I/O)100% backward compatibility with older FX units
Mitsubishi FX1S, FX1N & FX2N Base Units
The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.
The following features are common to all three types:
All have 24Vdc inputs which can be configured as sink or source
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%
27 basic instructions
Networking/communications ability using optional RS-232, RS-422 and RS-485 modules
60kHz high speed counter
DIN rail or surface mount
Password security
Real time clock and Run/Stop switch built in
Choice of relay or transistor output models
Relay outputs rated 240Vac or 30Vdc, up to 2A per point max.
Transistor outputs rated 5V to 30Vdc, up to 0.5A per point max.
Program using GX developer FX software stock no. 399-7806
Choice of ac or dc powered models (FX2N is ac only)
ac type supply voltage 100-240Vac +10% -15%, 50/60Hz
dc type supply voltage 24Vdc +20% -15%
In addition, these features are common to the FX1N and FX1S:
0.55 to 0.7μs/basic instruction processing speed
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units
Optional data display stock no. 383-0258 available
Two potentiometers built in for adjusting timers etc
24Vdc 400mA output for sensors etc on ac powered units
