Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module, Analogue Output, 4-Input, Analogue Input
- RS Stock No.:
- 498-002
- Mfr. Part No.:
- 2701098
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-002
- Mfr. Part No.:
- 2701098
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | NLC-IO-06I-04QTP-01A | |
| Product Type | I/O Extension Module | |
| Number of Inputs | 4 | |
| Output Type | Analogue | |
| Input Type | Analogue | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cUL, UL, EAC, cULus | |
| Width | 40mm | |
| Depth | 43mm | |
| Supply Voltage | 24V | |
| Mount Type | Panel, Wall | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series NLC-IO-06I-04QTP-01A | ||
Product Type I/O Extension Module | ||
Number of Inputs 4 | ||
Output Type Analogue | ||
Input Type Analogue | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cUL, UL, EAC, cULus | ||
Width 40mm | ||
Depth 43mm | ||
Supply Voltage 24V | ||
Mount Type Panel, Wall | ||
- COO (Country of Origin):
- IN
The Phoenix Contact I/O extension module is designed for use with the Nanoline base unit and is equipped with 4 analog input channels. It allows for the expansion of the base unit's capabilities, with a maximum of three I/O extension modules able to be attached to a single base unit, providing flexibility for more complex automation and control tasks.
I/O modules are electrically isolated
Can be powered from a secondary power supply
Related links
- Phoenix Contact NLC-IO-06I-04QTP-01A Series I/O Extension Module for Use with Nanoline Base Unit PNP
- Phoenix Contact NLC-IO-06I-04QTN-01A Series I/O Extension Module for Use with Nanoline Base Unit NPN
- Schneider Electric Zelio Logic Series I/O module for Use with Zelio Logic Modules Analogue Output,
- Schneider Electric TM17 Series Controller for Use with Modicon M171/M172/M173 Analogue,
- Eaton EasyE4 Series Logic Module Analogue Output Analogue Input
- Schneider Electric Twido Series Logic Module Analogue, Transistor Output
- Schneider Electric Twido Series Logic Module Analogue, Relay Output
- Schneider Electric TM1 Series Logic Controller for Use with TM1 Series Analogue
