Phoenix Contact Interface Module for Use with DCS, PLC
- RS Stock No.:
- 803-7094
- Mfr. Part No.:
- 2280349
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£81.23
(exc. VAT)
£97.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £81.23 |
*price indicative
- RS Stock No.:
- 803-7094
- Mfr. Part No.:
- 2280349
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Interface Module | |
For Use With | DCS, PLC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
For Use With DCS, PLC | ||
- COO (Country of Origin):
- DE
DFLK Varioface D Sub Interface Module
Phoenix Contact D-Sub interface modules from the DFLK series come equipped with 37 or 50 way connectors. This feed-through module implements a 1:1 connection between the D-SUB miniature pin strip to screw terminal blocks
15 & 37 way options available
Screw connections
4 - 40 UNC thread
Suitable for mounting on NS35 / 7.5 or NS 32 rail
Screw connections
4 - 40 UNC thread
Suitable for mounting on NS35 / 7.5 or NS 32 rail
Related links
- Phoenix Contact Interface Module for Use with DCS, PLC
- Phoenix Contact VIP-2 Series Interface Module for Use with ABB S800 I/O GE-FANUC RX3i,
- Phoenix Contact Interface Module for Use with PLC Interface
- Phoenix Contact Interface Module for Use with Siemens Simatic® S7-300, Simatic® Specific Labeling (1-40)
- Phoenix Contact Interface Module for Use with Siemens Simatic® S7-300
- Phoenix Contact IB IL Series Cable for Use with PSI-MOS Interface Module
- Phoenix Contact PLC-V8 Series Interface Module, 18 → 33.6 V dc
- Phoenix Contact FLKM Series Interface Module for Use with D-SUB Socket Strip, 60 V dc