Phoenix Contact Interface Module for Use with DCS, PLC
- RS Stock No.:
- 803-7081
- Mfr. Part No.:
- 2280323
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£70.01
(exc. VAT)
£84.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.01 |
*price indicative
- RS Stock No.:
- 803-7081
- Mfr. Part No.:
- 2280323
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Interface Module | |
| Product Type | Interface Module | |
| For Use With | DCS, PLC | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Interface Module | ||
Product Type Interface Module | ||
For Use With DCS, PLC | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DFLK 25 Varioface Interface Module
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature socket strip.
25 positions
Screw connections
Related links
- Phoenix Contact Interface Module for Use with PLC, DCS
- Phoenix Contact Cable for Use with DCS, PLC
- Phoenix Contact Connecting Cable for Use with DCS, PLC
- Phoenix Contact VARIOFACE Series PLC Cable for Use with DCS, PLC
- Phoenix Contact FLKM 50-PA-S300 Series for Use with DCS Simatic� S7-300
- Phoenix Contact Interface Module FLKM 60V dc
- Phoenix Contact Interface Module for Use with PLC Interface
- Phoenix Contact Interface Module VIP-2 60V
