Phoenix Contact RAD Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module, Analogue, Digital, Analogue,
- RS Stock No.:
- 764-6252
- Distrelec Article No.:
- 303-17-046
- Mfr. Part No.:
- 2901533
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£416.20
(exc. VAT)
£499.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £416.20 |
*price indicative
- RS Stock No.:
- 764-6252
- Distrelec Article No.:
- 303-17-046
- Mfr. Part No.:
- 2901533
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PLC I/O Module | |
Series | RAD | |
Number of Inputs | 1 (Analogue), 2 (Digital) | |
Input Type | Analogue, Digital | |
Output Type | Analogue, Current, Digital, Relay, Voltage | |
Number of Outputs | 1 (Analogue), 2 (Digital) | |
For Use With | RAD-2400-IFS Wireless Module | |
Supply Voltage | 19.2 → 30.5 V dc | |
Output Current | 20 mA | |
Mounting Type | DIN Rail | |
Maximum Operating Temperature | +70 (Derating)°C | |
Dimensions | 99 x 17.5 x 114.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Series RAD | ||
Number of Inputs 1 (Analogue), 2 (Digital) | ||
Input Type Analogue, Digital | ||
Output Type Analogue, Current, Digital, Relay, Voltage | ||
Number of Outputs 1 (Analogue), 2 (Digital) | ||
For Use With RAD-2400-IFS Wireless Module | ||
Supply Voltage 19.2 → 30.5 V dc | ||
Output Current 20 mA | ||
Mounting Type DIN Rail | ||
Maximum Operating Temperature +70 (Derating)°C | ||
Dimensions 99 x 17.5 x 114.5 mm | ||
- COO (Country of Origin):
- DE
RAD - Expansion / Extension Modules
Analogue / Digital extension modules with 4 inputs and/or 4 outputs
Mounting on standard DIN rail NS 35 in accordance with EN 60715
Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces
Mounting on standard DIN rail NS 35 in accordance with EN 60715
Range also includes a wireless transceiver version with RS-232 and RS-485 interfaces
Phoenix Contact PLC I/O Module For Use With RAD-2400-IFS Wireless Module, 3 Inputs - RAD-DAIO6-IFS - 2901533
Use this I/O module from Phoenix Contact to transmit analogue and digital operating signals from a field device to a programmable logic controller. The module features one analogue input and two digital inputs for versatile operation and, for easy configuration, you can use the DIP switch to adjust the current input. An integrated protective circuit shields the analogue input from current overload and short circuits to prevent signal disruption.
The device features two relay outputs with contacts made from silver tin oxide, which is corrosion-resistant for use in damp or humid conditions. Thanks to a mechanical lifespan of 10 million cycles, you can rely on it for long service. Multiple LED indicators display the operating status of this I/O module, making it easy to monitor.
The device features two relay outputs with contacts made from silver tin oxide, which is corrosion-resistant for use in damp or humid conditions. Thanks to a mechanical lifespan of 10 million cycles, you can rely on it for long service. Multiple LED indicators display the operating status of this I/O module, making it easy to monitor.
• Can be mounted in any position for flexible assembly
• ATEX certified for safe use in potentially explosive environments
• IP20 (ingress protection) rating for protection against objects over 12mm in size
• Durable PA 66 housing material is flame-retardant and impact-resistant for use in demanding conditions
• UL94 V-0 flammability rating indicates burning stops within 10 seconds for safety in the event of a fire
• ATEX certified for safe use in potentially explosive environments
• IP20 (ingress protection) rating for protection against objects over 12mm in size
• Durable PA 66 housing material is flame-retardant and impact-resistant for use in demanding conditions
• UL94 V-0 flammability rating indicates burning stops within 10 seconds for safety in the event of a fire
Related links
- Phoenix Contact RAD-DOR4-IFS Series PLC I/O Module for Use with RAD-2400-IFS Wireless Module Digital
- Phoenix Contact PLC I/O Module for Use with RAD-2400-IFS Wireless Module Digital
- Phoenix Contact RAD-2400-IFS-JP Series Wireless Monitor 24 V dc
- Phoenix Contact RAD Series PLC I/O Module for Use with Large System & Networks Digital, 19.2 → 30.5 V
- Siemens 6ES7155 Series PLC I/O Module Digital Digital, 24 V dc
- Phoenix Contact ILB BT ADIO Series PLC I/O Module Digital Digital, 24 V dc
- Siemens SICAM Series Remote Transmitter Module Digital, 110 → 230 V ac
- ADAM 6024 Series I/O module Digital Digital, 10 → 30 V dc