Siemens 1.0 PLC Programming Software for use with SIMATIC S7-200 for Windows 2000/XP

Image representative of range

RS Stock No.:
746-6876
Mfr. Part No.:
6ES7840-2CC01-0YX1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

For Use With

SIMATIC S7-200

Micro/WIN Instruction Libraries and Toolbox Software


This software can be run with Windows 95 or NT and incorporates the Multi-Master Mode.

Standard Features


Mouse-driven drop-down menus and toolbar
Data block editor
Password protection
Programme diagnostics and debug features
File converter Micro/DOS to Micro/WIN

Enhanced Features


Improved ladder instruction toolbar for faster editing
Additional short-cut keys for all editing functions
'Undo' function
Enhanced Find/Replace functions, including Up, Down and All Directions Searches
Windows setting from the last session saved automatically
Improved printing features including both symbolic and absolute addresses
Verification of match between on and off line programme before running debug mode

Additional Features/Wizards


PID Wizard
NETR/NETW communications Wizard
Analogue input filter Wizard
High speed counter Wizard
TD 200 Wizard
Modem set-up Wizard

S7-200 Programming Manual


Manual covering all major aspects of developing and using S7-212 and S7-216 CPU's and associated modules.

Micro/Win Instruction Libraries


Support for both Micro-Master 4 (MM4) and MM3 drives in the new USS library. The added MODBUS® library allows S7-200 PLC's to connect to MODBUS® devices by simply adding parameterised library instructions into your project (Supplied on CD only).

Micro/WIN Toolbox Software


A stand-alone software package which is intended for use with the development of programs for the Siemens TP070 panel which may be used with the S7-200 range of CPUs.

Windows setting from the last session saved automatically
Improved printing features including both symbolic and absolute addresses
Verification of match between on and off line programme before running debug mode