Allen Bradley SLC 500 PLC I/O Module - 4 (Channel) Outputs, 145 mA Output Current, 5 V dc, 24 V dc
- RS Stock No.:
- 698-7363
- Mfr. Part No.:
- 1746-NO4V
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7363
- Mfr. Part No.:
- 1746-NO4V
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Output Type | Analogue | |
| Number of Outputs | 4 (Channel) | |
| For Use With | SLC 500 Series | |
| Output Current | 145 mA | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Output Type Analogue | ||
Number of Outputs 4 (Channel) | ||
For Use With SLC 500 Series | ||
Output Current 145 mA | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Analogue Output Modules
4 current (0-21mA) or 4 voltage (±10Vdc) output versions
May be powered by the backplane or by an external 24Vdc supply
14-bit resolution
May be powered by the backplane or by an external 24Vdc supply
14-bit resolution
