Allen Bradley PLC I/O Module for Use with SLC 500 Series, Digital
- RS Stock No.:
- 698-7332
- Mfr. Part No.:
- 1746-IV16
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-7332
- Mfr. Part No.:
- 1746-IV16
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | PLC I/O Module | |
| Number of Inputs | 16 | |
| Input Type | Digital | |
| For Use With | SLC 500 Series | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 16 | ||
Input Type Digital | ||
For Use With SLC 500 Series | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
16 Point Input Modules
Single common for all inputs
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available
8ms response time off to on and on to off
10-30Vdc sink and source, and 85-132Vac input versions available
Pre-wired cable assembly (stock no. 458-6255) also available
Allen Bradley PLC I/O Module For SLC 500 Series, 16 Inputs, LED Indicators - 1746-IV16
Get your central controller up to speed with this PLC I/O module from Rockwell Automation's Allen Bradley range. The unit opens the lines of communication between a processor and its inputs and outputs, giving you reliable and safe plant production. For at-a-glance diagnostics, there are LED indicators on its front panel that display the individual status of each of its 16 inputs. To minimise the chance of power spikes causing damage, the channels resist current surges of up to 3A for brief periods. This durable module is suitable to use in hazardous locations where explosive atmospheres may be present.
Features & Benefits
• Broad operating temperature range between 0°C and +60°C, so it's compatible with extreme locations
• Self-lifting pressure plates for convenient and hassle-free wiring
• Wide operating voltage range between 10 and 30V DC, to match the needs of your system
• Low off-state leakage current of 1mA, for minimal power loss
• Self-lifting pressure plates for convenient and hassle-free wiring
• Wide operating voltage range between 10 and 30V DC, to match the needs of your system
• Low off-state leakage current of 1mA, for minimal power loss
Standards and Certifications
• CE
• EN
• UL
• C-Tick
• EN
• UL
• C-Tick
Is this I/O module suitable for storage?
Yes, this module can be stored safely when not in use, provided it's kept in a temperature range between -40°C and +85°C.
