Phoenix Contact IL CO BK-PAC Series Bus Coupler
- RS Stock No.:
- 241-6036
- Distrelec Article No.:
- 303-48-038
- Mfr. Part No.:
- 2702230
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£256.74
(exc. VAT)
£308.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £256.74 |
*price indicative
- RS Stock No.:
- 241-6036
- Distrelec Article No.:
- 303-48-038
- Mfr. Part No.:
- 2702230
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Bus Coupler | |
Series | IL CO BK-PAC | |
Dimensions | 1.57 x 4.70 x 2.81 in | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Coupler | ||
Series IL CO BK-PAC | ||
Dimensions 1.57 x 4.70 x 2.81 in | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's bus coupler is intended for use within a CANopen® network. It is the link to the Inline I/O system. Up to 63 Inline devices can be connected to the bus coupler. A corresponding EDS file is available for integrating the Inline station into the programming system.
Auto baud rate detection in the CANopen® network
Programmable modes for behaviour in the event of an error
Emergency messages
Integrated termination resistor can be switched on or off via DIP switch
Supports two SDO servers simultaneously
Trigger modes: e
Programmable modes for behaviour in the event of an error
Emergency messages
Integrated termination resistor can be switched on or off via DIP switch
Supports two SDO servers simultaneously
Trigger modes: e
Related links
- Phoenix Contact IL PN BK DI8 DO4 2TX-PAC Series Bus Coupler Digital, 24 V dc
- Phoenix Contact IL ETH BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with Modbus/TCP(UDP) Protocol Digital
- Phoenix Contact IL PB BK DP/V1-PAC Series Bus Coupler for Use with Profibus, 19.2 → 30 V dc
- Phoenix Contact IL EIP BK DI8 DO4 2TX-PAC Series Bus Coupler for Use with EtherNet/IP Protocol Digital
- Phoenix Contact IBS IL 24 BK-T/U-PAC Series Bus Coupler for Use with INTERBUS
- Phoenix Contact IL PB BK DI8 DO4/EF Series Bus Coupler for Use with IP20 and IP65/IP67 Degrees Of Protection I/O
- Phoenix Contact IL MOD Series Bus Coupler for Use with Modbus RTU Digital
- Phoenix Contact IL Series Bus Coupler for Use with CANopen Network, 24 V dc