Phoenix Contact 2701 Series Digital I/O Module for Use with PROFINET network, Digital, Digital
- RS Stock No.:
- 241-6029
- Distrelec Article No.:
- 303-48-021
- Mfr. Part No.:
- 2701509
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£473.36
(exc. VAT)
£568.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £473.36 |
*price indicative
- RS Stock No.:
- 241-6029
- Distrelec Article No.:
- 303-48-021
- Mfr. Part No.:
- 2701509
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | I/O Modules | |
Range | PROFINET | |
Series | 2701 | |
Input Type | Digital | |
Output Type | Digital | |
For Use With | PROFINET network | |
Dimensions | 7.2 x 2.36 x 1.2 in | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Modules | ||
Range PROFINET | ||
Series 2701 | ||
Input Type Digital | ||
Output Type Digital | ||
For Use With PROFINET network | ||
Dimensions 7.2 x 2.36 x 1.2 in | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's Axioline E is a 2 channel digital I/O device, which has 8 digital inputs and outputs designed for use within a PROFINET network. It is used to acquire and output digital signals and the connection technology used in this I/O device is 3-conductor, that comes with plastic housing.
Transmission speed 100 Mbps
Degree of protection IP65/IP67
Overload protection, short-circuit protection of outputs
Degree of protection IP65/IP67
Overload protection, short-circuit protection of outputs
Related links
- Phoenix Contact AXL E Series Digital I/O Module for Use with PROFINET Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with PROFIBUS Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Ethernet Network Digital, 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherNet/IP Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with EtherNet/IP Network Digital, 24 V dc
- Phoenix Contact AXL Series Digital I/O Module for Use with EtherCAT Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with EtherCAT Network Digital, 24 V dc
- Phoenix Contact AXL E Series Digital I/O Module for Use with Sercos Network Digital, 24 V dc