Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline

Subtotal (1 unit)*

£432.85

(exc. VAT)

£519.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.85

*price indicative

RS Stock No.:
227-5053
Distrelec Article No.:
303-17-049
Mfr. Part No.:
2901537
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital Input Expansion Module

Input Type

Analogue

Number of Inputs

4

Mount Type

DIN Rail

For Use With

Radioline

Width

17.5mm

Standards/Approvals

UL, cULus, EAC, cUL

Depth

114.5mm

COO (Country of Origin):
DE
The Phoenix Contact Radioline - I/O extension module has 4 analog current inputs.

Easy startup via thumbwheel

Approved for use in zone 2

Related links