Phoenix Contact IB IL 24 DO Series PLC I/O Module, Digital
- RS Stock No.:
- 224-9860
- Mfr. Part No.:
- 2862822
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£264.39
(exc. VAT)
£317.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 999,999,994 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £264.39 |
*price indicative
- RS Stock No.:
- 224-9860
- Mfr. Part No.:
- 2862822
- Brand:
- Phoenix Contact
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
---|---|---|
Brand | Phoenix Contact | |
Series | IB IL 24 DO | |
Output Type | Digital | |
Number of Outputs | 32 | |
Output Current | 300 μA | |
Dimensions | 119.8 x 48.8 x 71.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series IB IL 24 DO | ||
Output Type Digital | ||
Number of Outputs 32 | ||
Output Current 300 μA | ||
Dimensions 119.8 x 48.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact terminal is designed for use within an Inline station. It is used to output digital signal. It has 32 digital output with nominal current per output 500 mA. It used connection of actuators in single-wire technology and its transmission speed in the local bus is 500 kbps.
Ambient temperature -25 °C to 55 °C
Degree of protection IP20
Degree of protection IP20
Related links
- Phoenix Contact IB IL 24 DO 2-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 DO 2-2A-PAC Series Digital I/O Module Digital, 7.5 V dc
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 FLM MULTI-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module, Digital
- Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module, Digital
- Phoenix Contact IB IL Series PLC I/O Module Digital, 7.5 V dc
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module, Digital