Phoenix Contact AXL SE RS485 Series PLC I/O Module for Use with Axioline F Modular I/O System
- RS Stock No.:
- 220-5655
- Distrelec Article No.:
- 303-47-965
- Mfr. Part No.:
- 1088128
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£206.29
(exc. VAT)
£247.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.29 |
*price indicative
- RS Stock No.:
- 220-5655
- Distrelec Article No.:
- 303-47-965
- Mfr. Part No.:
- 1088128
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | I/O Module | |
| Series | AXL SE RS485 | |
| For Use With | Axioline F Modular I/O System | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61140, IEC 61140, IEC 60664-1, EN 61000-6-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27, VDE 0140-1 | |
| Hazardous Area Certification | cUL, UL | |
| Communication Protocol | RS485 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type I/O Module | ||
Series AXL SE RS485 | ||
For Use With Axioline F Modular I/O System | ||
IP Rating IP20 | ||
Standards/Approvals EN 61140, IEC 61140, IEC 60664-1, EN 61000-6-4, EN 61000-6-2, EN 61000-4-6/IEC 61000-4-6, EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-2/IEC 61000-4-2, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27, VDE 0140-1 | ||
Hazardous Area Certification cUL, UL | ||
Communication Protocol RS485 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module with IP20 and IP65/IP67 degrees of protection are suitable for all common bus systems and networks. Acquire input and output data directly in the control cabinet or in your systems and machines. Protect your data and signal traffic reliably and design your systems for every possible area of application. Configure the speed, functions, and structure in accordance with your requirements.
One serial input and output channel in RS-485 format
Data is transmitted in transparent mode
Transmission speed can be set up to 230,400 bps
Number of data bits, stop bits and parity can be set
Device rating plate stored
Related links
- Phoenix Contact AXL SE CNT1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE RTD4 PT100 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE IOL4 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE DO16/1 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AO4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 I 4-20 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL SE AI4 U 0-10 Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
