Phoenix Contact PLC Expansion Module for Use with Axioline F
- RS Stock No.:
- 207-4856
- Mfr. Part No.:
- 2701815
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£344.53
(exc. VAT)
£413.44
(inc. VAT)
- RS Stock No.:
- 207-4856
- Mfr. Part No.:
- 2701815
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
For Use With | Axioline F | |
Dimensions | 126.1 x 45 x 74 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
For Use With Axioline F | ||
Dimensions 126.1 x 45 x 74 mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus coupler is intended for use within a PROFINET network. It is the link to the Axioline F I/O system and up to 63 Axioline F device can be connected to the bus coupler. It has 2 RJ45 connection and 100 Mbps of transmission speed in the local bus.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Degree of protection IP20