Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- RS Stock No.:
- 201-6853
- Mfr. Part No.:
- 2305253
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.46
(exc. VAT)
£28.15
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.46 |
*price indicative
- RS Stock No.:
- 201-6853
- Mfr. Part No.:
- 2305253
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Round Cable Set | |
| Product Type | Cable Kit | |
| Series | FLK | |
| For Use With | Allen-Bradley Controllogix | |
| IP Rating | IP00 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Round Cable Set | ||
Product Type Cable Kit | ||
Series FLK | ||
For Use With Allen-Bradley Controllogix | ||
IP Rating IP00 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix FLK round cable sets are supplied in a variety of lengths & positions to suit a variety of applications. In this leads are compatibility with a range of other popular range for ease of installation. Its cable length is 1m
Ambient temperature is -40 °C to 70 °C
It pitch size is 2.54 mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FLK Series Cable Kit for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series PLC Cable for Use with Allen-Bradley Controllogix
- Phoenix Contact FLK Series Connecting Cable for Use with Siemens S7-400 Siemens S7-300/ET
- Phoenix Contact FLK Series PLC Cable for Use with Sensors and Actuators
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Centum CS3000R3, Yokogawa Stardom
- Phoenix Contact FLK Series PLC Cable for Use with Controller
- Phoenix Contact FLK Series PLC Cable for Use with Emerson DeltaV
- Phoenix Contact FLK Series PLC Cable for Use with Yokogawa Stardom, Yokogawa Centum CS3000R3
