Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- RS Stock No.:
- 201-6808
- Distrelec Article No.:
- 303-48-003
- Mfr. Part No.:
- 2688501
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£335.68
(exc. VAT)
£402.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £335.68 |
*price indicative
- RS Stock No.:
- 201-6808
- Distrelec Article No.:
- 303-48-003
- Mfr. Part No.:
- 2688501
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | AXL | |
| For Use With | IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series AXL | ||
For Use With IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix I/O module designed for use within an axioline F station. It is mainly used to acquire and output analogue voltage and current signals. It can work in temperature range from -40 °C to +70 °C
Connection of sensors in 2, 3, and 4-wire technology
High crosstalk attenuation between the channels
Particularly robust against electromagnetic interference
Device rating plate stored
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact AXL Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline F Modular I/O System
- Phoenix Contact AXL Series PLC I/O Module for Use with Axioline P Modular I/O System
- Phoenix Contact AXL DI 16/1 HS Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL DO 16/3 Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/3 XC 2F Series PLC I/O Module for Use with Axioline F
