Phoenix Contact PLC I/O Module for Use with INTERBUS, Digital, Digital, 19.2 → 30 V dc
- RS Stock No.:
- 196-1257
- Mfr. Part No.:
- 2700975
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£461.86
(exc. VAT)
£554.23
(inc. VAT)
- RS Stock No.:
- 196-1257
- Mfr. Part No.:
- 2700975
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | PLC I/O Module | |
Number of Inputs | 8 | |
Input Type | Digital | |
Number of Outputs | 4 | |
Output Type | Digital | |
For Use With | INTERBUS | |
Supply Voltage | 19.2 → 30 V dc | |
Output Current | 500 mA | |
Application | Communication | |
Maximum Operating Temperature | +55°C | |
Dimensions | 80 x 119.8 x 71.5 mm | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Number of Inputs 8 | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Output Type Digital | ||
For Use With INTERBUS | ||
Supply Voltage 19.2 → 30 V dc | ||
Output Current 500 mA | ||
Application Communication | ||
Maximum Operating Temperature +55°C | ||
Dimensions 80 x 119.8 x 71.5 mm | ||
- COO (Country of Origin):
- DE
The Inline controller offers the option of communicating via PROFINET and Modbus/TCP. Programming is carried out using PC Worx Express or PC Worx. The ILC 171 ETH 2TX modular small-scale controller for the Inline I/O system is at the heart of Easy Automation. The ILC 1X1 series is characterized by its support for the Modbus/TCP and PROFINET Ethernet-based protocols. A new feature is the support for an optional SD card.