Allen Bradley PLC Power Supply 1747 Series RSLogix 500
- RS Stock No.:
- 817-870
- Mfr. Part No.:
- 1747-BA
- Brand:
- Allen Bradley
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£39.90
(exc. VAT)
£47.88
(inc. VAT)
- RS Stock No.:
- 817-870
- Mfr. Part No.:
- 1747-BA
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1747 | |
| For Use With | RSLogix 500 | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1747 | ||
For Use With RSLogix 500 | ||
Maximum Operating Temperature +60°C | ||
RoHS Status: Not Applicable
Allen Bradley 1747-BA Lithium Battery PLC Power Supply for RSLogix 500, SLC 500
Provide greater memory support for RSLogix 500 software and SLC 500 with this lithium battery by Allen Bradley.
Lithium batteries are primary (not rechargeable) cells which can be used as replaceable backup power for RAM with the SLC 500, to ensure that programmed software logic is not lost in the event of power failure to the PLC system.
This battery is supplied by Sanyo (Sanyo Energy Corp.), Sanyo part number CR14250SE-TC23-1, and is a Cylindrical SE Type Cell. It has a nominal voltage of 3V and a nominal capacity of 850mAh. The maximum discharge current is 7.0mA.
Diameter: 14.5 mm (0.57 in)
Height : 25.0 mm (0.98 in)
Weight: 9 g (0.32 oz)
Height : 25.0 mm (0.98 in)
Weight: 9 g (0.32 oz)
Approximate time of discharge (3.0 V to 2.0 V) @ 23° C (73° F):
High-rate (6.3 mA): 85 hours
Mid-rate (505 uA): 70 days
Low-rate (10 uA): 10 years
High-rate (6.3 mA): 85 hours
Mid-rate (505 uA): 70 days
Low-rate (10 uA): 10 years
Features and Benefits:
• Operating temperature ranges between -40°C and 85°C
• Shelf life of 10 years with low self-discharge
• Provides reliable backup power for RAM with RSLogix software in the SLC 500 system, preventing data loss
• Shelf life of 10 years with low self-discharge
• Provides reliable backup power for RAM with RSLogix software in the SLC 500 system, preventing data loss
Allen Bradley are industry leaders in PLC systems and manufacture a range of versatile, high-quality PLC components that you can use to construct a control system perfectly suited for your application requirements.
Applications:
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications:
ANSI/ESD S20.20:2014
BSEN 61340-5-1:2007
BSEN 61340-5-1:2007
Storage:
This battery should be stored in a dry, well-ventilated and cool environment with 20…25 °C (68…77 °F) temperatures and 40…60% humidity. This temperature and humidity of the storage area should be regularly monitored. It should not be stored near a source of heat, flammable materials, or in direct sunshine and must be kept away from water, rain, snow, frost or dew condensation. Do not store batteries longer than 10 years. Do not store used batteries longer than 3 months before disposal.
Handling:
Always install the batteries correctly as per instruction. Do not short-circuit, disassemble, deform, heat, incinerate, or attempt to re-charge. Do not pile up or mingle batteries with each other. Do not place battery on metal case, metal plate or antistatic material. In case of multi cell application, replace all batteries to new at once when replacing used batteries.
Disposal Method:
Dispose in accordance with appropriate regulations. Open cells should be treated as hazardous waste. Do not dispose of in a fire.