Gefran PLC I/O Module - 4 Outputs, 100 → 240 V ac/dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
176-633
Mfr. Part No.:
2400-0-0-4R-0-1
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analogue, Relay

Number of Outputs

4

Maximum Operating Temperature

+50°C

Dimensions

96 x 48 x 167 mm

COO (Country of Origin):
IT

Model 2400 - process display, 3-channel


Display can be configured for DMS, potentiometer, linear signal, thermocouple, resistance thermometer
4 relay outputs
Mathematical formula can be programmed
Peak value storage
Alarm changes display colour

Main applications


Extrusion lines and injection moulding machines for plastics manufacture
Filling machines
Food processing machines
Pressure and position measurement and limit value monitoring
Monitoring limit values of measurement variables in automatic systems with fast processes, with an option to relay signals