Phoenix Contact AXL E Series Analogue Module for Use with IO-Link Master, Analogue, 24 V dc

Subtotal (1 unit)*

£159.74

(exc. VAT)

£191.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£159.74

*price indicative

RS Stock No.:
170-625
Mfr. Part No.:
2700282
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Interface Converter

Range

Axioline E

Series

AXL E

Number of Outputs

1

Output Type

Analogue

For Use With

IO-Link Master

Supply Voltage

24 V dc

COO (Country of Origin):
DE
The Phoenix Contact Analog module is a IO-Link/analogue converter which is designed to convert the IO-Link protocol into analogue signals, allowing for the transmission of signals to analogue actuators via an IO-Link master. With features like connection to an IO-Link master with M12 connector, 1 IO-Link interface, and 1 analogue output, this converter provides a reliable solution for connecting analogue actuators in various industrial applications.

Functional ground connection for local connection to functional ground
Ensures IP65 and IP67 degree of protection

Related links