Phoenix Contact Digital I/O Module AXL E Digital 31.2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-473
Mfr. Part No.:
2701532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Digital Timing Channel

Product Type

Digital I/O Module

Input Type

Digital

Mount Type

Panel

Interface Type

Ethernet

Maximum Supply Voltage

31.2V

Number of I/Os

16

Maximum Operating Temperature

60°C

Depth

30.5mm

Standards/Approvals

UL Listed, EN 61131-2 types 1 and 3, cULus Listed, Protection class III (IEC 61140,EN 61140,VDE 0140-1)

Width

60mm

Series

AXL E

Length

185mm

COO (Country of Origin):
DE
The Phoenix Contact Digital module designed for use within an Ethernet network. It allows for the acquisition and output of digital signals. With its M12 connectors D coded. The module is equipped with 8 digital inputs of 24 V DC and 8 digital outputs of 24 V DC, each with their own connection technology 4 conductor for inputs, 3 conductor for outputs.

Transmission speed options of 10 Mbps and 100 Mbps

Diagnostic and status indicators for easy monitoring

Short circuit and overload protection of the sensor supply

High degree of protection IP65 and IP67

Related links