Phoenix Contact Satin/Gloss Transparent Plastic Sheet, 93.8mm x 63.2mm x 2mm
- RS Stock No.:
- 284-6266
- Mfr. Part No.:
- 2203593
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6266
- Mfr. Part No.:
- 2203593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Form | Sheet | |
| Colour | Transparent | |
| Length | 93.8mm | |
| Width | 63.2mm | |
| Thickness | 2mm | |
| Material | Acrylic | |
| Finish | Satin/Gloss | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Form Sheet | ||
Colour Transparent | ||
Length 93.8mm | ||
Width 63.2mm | ||
Thickness 2mm | ||
Material Acrylic | ||
Finish Satin/Gloss | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact Frame is a washer/ring which crafted from satin finished acrylic glass. This component offers easy integration of LCD displays and membrane keypads. With an ergonomic straight or staggered housing design.
Fast mounting
Frame printed black
For display 128 x 64
Suitable for handheld devices
Frame printed black
For display 128 x 64
Suitable for handheld devices
