RS PRO Blue Plastic Sheet, 500mm x 300mm x 40mm
- RS Stock No.:
- 144-9739
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-9739
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Form | Full | |
| Length | 500mm | |
| Width | 300mm | |
| Thickness | 40mm | |
| Material | POM | |
| Laminated | No | |
| Density | 1.49g/cm³ | |
| Tensile Strength | 68 MPa | |
| Hardness | 174 Ball Indentation MPa | |
| Flammability Rating | UL 94 | |
| Water Absorption | 0.1% | |
| Thermal Conductivity | 0.39W/mK | |
| Maximum Operating Temperature | +100°C | |
| Adhesive Backing | No | |
| Impact Strength | 59kJ/m² | |
| Suitability | Industries Food Technology, Mechanical Engineering | |
| Melting Point | +169°C | |
| Polymer Type | Copolymer | |
| Elongation | 10% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Form Full | ||
Length 500mm | ||
Width 300mm | ||
Thickness 40mm | ||
Material POM | ||
Laminated No | ||
Density 1.49g/cm³ | ||
Tensile Strength 68 MPa | ||
Hardness 174 Ball Indentation MPa | ||
Flammability Rating UL 94 | ||
Water Absorption 0.1% | ||
Thermal Conductivity 0.39W/mK | ||
Maximum Operating Temperature +100°C | ||
Adhesive Backing No | ||
Impact Strength 59kJ/m² | ||
Suitability Industries Food Technology, Mechanical Engineering | ||
Melting Point +169°C | ||
Polymer Type Copolymer | ||
Elongation 10% | ||
- COO (Country of Origin):
- DE
RS Pro Tecaform AH ID Blue Plate. POM Sheet : Polyoxymethylene
Tecaform AH ID Blue Plate is a Polyacetal sheet that is detectable by standard metal detection equipment plus is excellent for use in the food industry. The Acetal food grade material ensures high dimensional stability and machinability. The material has a high resistance to sterilisers and the low moisture absorption is ideal for a range of applications in the food industry. The blue colour is designed to help with optical detection by you or a camera reducing product contamination.
FEATURES and BENEFITS:
Tecaform AH ID Blue Plate
Polyacetal sheet
Detectable by standard metal detection equipment
Food industry use
High dimensional stability and machinability
High resistance to sterilisers, aqueous solutions (pH values from 4 to 14)
Low moisture absorption
Optical and camera detection
Reduces product contamination
Good wear and abrasion qualities
Good property retention at elevated temperatures
Colour is blue
