RS PRO Green Plastic Sheet, 500mm x 500mm x 20mm
- RS Stock No.:
- 771-235
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-235
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Full | |
| Colour | Green | |
| Length | 500mm | |
| Width | 500mm | |
| Thickness | 20mm | |
| Material | PA | |
| Laminated | No | |
| Density | 1.15g/cm³ | |
| Tensile Strength | 70 MPa | |
| Flammability Rating | UL 94 HB | |
| Water Absorption | 6% | |
| Maximum Operating Temperature | +100°C | |
| Elongation | 40% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Full | ||
Colour Green | ||
Length 500mm | ||
Width 500mm | ||
Thickness 20mm | ||
Material PA | ||
Laminated No | ||
Density 1.15g/cm³ | ||
Tensile Strength 70 MPa | ||
Flammability Rating UL 94 HB | ||
Water Absorption 6% | ||
Maximum Operating Temperature +100°C | ||
Elongation 40% | ||
- COO (Country of Origin):
- DE
Oil Filled Nylon, PA sheet : Polyamide
Typical frictional coefficient half that of other lubricated nylons
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
High resistance to water absorbtion
Excellent hardness, durability and creep resistance qualities
Free cutting properties enable tight machining tolerances
Suitable for bearing, bush, roller and wheel applications
Green in colour
Note
Due to the manufacturing process, these products have a surface tolerance of up to +3mm above the stated thickness
