Better World
Siemens, SIRIUS ACT 3SU11, Panel Mount Yellow LED Indicator, 22 mm Cutout, IP20, IP67, IP66, IP69, Round, 110V ac
- RS Stock No.:
- 181-2864
- Mfr. Part No.:
- 3SU1103-6AA30-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£20.30
(exc. VAT)
£24.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 181-2864
- Mfr. Part No.:
- 3SU1103-6AA30-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Indicator | |
| Voltage | 110V ac | |
| Pilot Light Colour | Yellow | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Series | SIRIUS ACT 3SU11 | |
| Mount Type | Panel Mount | |
| IP Rating | IP20, IP67, IP66, IP69 | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Bezel Material | Metal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Indicator | ||
Voltage 110V ac | ||
Pilot Light Colour Yellow | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Series SIRIUS ACT 3SU11 | ||
Mount Type Panel Mount | ||
IP Rating IP20, IP67, IP66, IP69 | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Bezel Material Metal | ||
- COO (Country of Origin):
- CZ
Indicator lights, 22 mm, round, plastic, yellow, lens, smooth, with holder, LED module with integrated LED 110 V AC, screw terminal
Related links
- Siemens Panel Mount Yellow LED Indicator IP20 IP66 Round, 110 V ac
- Siemens Panel Mount Yellow LED Indicator IP67 IP69 Round, 110 V ac
- Siemens Panel Mount Yellow LED Indicator IP20 IP67 Round, 230 V ac
- Siemens Panel Mount Blue LED Indicator IP67 IP66 Round, 110 V ac
- Siemens Panel Mount Clear LED Indicator IP67 IP69 Round, 110 V ac
- Siemens Panel Mount Yellow LED Indicator IP66 IP20 Round, 24 V ac/dc
- Siemens Panel Mount Yellow LED Indicator IP66 IP67 Round, 230 V ac
- Siemens Panel Mount Blue LED Indicator IP66 IP67 Round, 110 V ac
